Part Details for 1-178297-3 by TE Connectivity
Overview of 1-178297-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-178297-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4942
|
Newark | Headers & Wire Housings Hdr 8 Pos R/A 30 Au Key-X |Amp Te Connectivity 1-178297-3 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$4.4800 | Buy Now |
DISTI #
2266-1-178297-3-ND
|
DigiKey | CONN HEADER R/A 8POS 3.81MM Min Qty: 24 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
950 In Stock |
|
$3.8200 / $4.0400 | Buy Now |
DISTI #
A29459-ND
|
DigiKey | CONN HEADER R/A 8POS 3.81MM Min Qty: 24 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5327 | Buy Now |
DISTI #
1-178297-3
|
Avnet Americas | Conn Power M 8 POS 3.81mm Solder RA Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178297-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.2858 / $3.7098 | Buy Now |
DISTI #
571-1-178297-3
|
Mouser Electronics | Headers & Wire Housings HDR 8 POS R/A 30 AU KEY-X RoHS: Compliant | 0 |
|
$3.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 960 Container: Tube | 0Tube |
|
$3.1200 | Buy Now |
DISTI #
AMP1-178297-3
|
Heilind Electronics | DYNAMIC S/ROW HDR 8P H ASSY | Americas - 0 in Stock |
|
$2.5758 | Buy Now |
|
Onlinecomponents.com | DYNAMIC S/ROW HDR 8P H ASSY RoHS: Compliant |
950 Partner Stock |
|
$3.1500 / $5.3200 | Buy Now |
DISTI #
1-178297-3
|
Avnet Americas | Conn Power M 8 POS 3.81mm Solder RA Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178297-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.2858 / $3.7098 | Buy Now |
DISTI #
1-178297-3
|
Avnet Americas | Conn Power M 8 POS 3.81mm Solder RA Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178297-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.2858 / $3.7098 | Buy Now |
Part Details for 1-178297-3
1-178297-3 CAD Models
1-178297-3 Part Data Attributes
|
1-178297-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178297-3
TE Connectivity
(1-178297-3) DYNAMIC S/ROW HDR 8P H ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.427 inch | |
Body Depth | 0.87 inch | |
Body Length | 1.601 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | 1-178288-7 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-178297-3
This table gives cross-reference parts and alternative options found for 1-178297-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178297-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5204E-G2LCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-178297-3 vs HM5204E-G2LCPH |
HM5204F-BG2ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-178297-3 vs HM5204F-BG2ZH |
HM2304E-L | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178297-3 vs HM2304E-L |
IP7-08-05.0-L-S-1-TR | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 1-178297-3 vs IP7-08-05.0-L-S-1-TR |
IP7-08-01-L-S-RA1-TR | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 1-178297-3 vs IP7-08-01-L-S-RA1-TR |
HM5204F-G1ZLCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178297-3 vs HM5204F-G1ZLCPF |
HM5204F-ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-178297-3 vs HM5204F-ZH |
HM5204F-G1H | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-178297-3 vs HM5204F-G1H |
HM5204F-G2LCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178297-3 vs HM5204F-G2LCPF |
5011F18V113B | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | Amphenol FCi | 1-178297-3 vs 5011F18V113B |