Part Details for 1-179553-2 by TE Connectivity
Overview of 1-179553-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-179553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8327
|
Newark | Tab Connector Housing, Gf Polyester, Product Range:Dynamic D-3200S Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:5.08Mm, For Use With:Amp Dynamic D-3000 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-179553-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.7620 / $1.0100 | Buy Now |
DISTI #
A29563-ND
|
DigiKey | CONN PLUG HSG 2POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
17474 In Stock |
|
$0.5040 / $0.6800 | Buy Now |
DISTI #
1-179553-2
|
Avnet Americas | Conn Housing M 2 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-179553-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5000 / $0.5645 | Buy Now |
DISTI #
571-1-179553-2
|
Mouser Electronics | Headers & Wire Housings 2 POS HOUSING TAB KEY X RoHS: Compliant | 18061 |
|
$0.5040 / $0.9700 | Buy Now |
DISTI #
70284010
|
RS | Dynamic 3000,5.08mm Pitch 2 -Way, 1 Row Male Straight PCB Housing | TE Connectivity 1-179553-2 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Future Electronics | DYNAMIC D-3200S TAB HSG 2P K/X RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.4750 | Buy Now |
DISTI #
AMP1-179553-2
|
Heilind Electronics | DYNAMIC D-3200S TAB HSG 2P K/X | Americas - 607 in Stock |
|
$0.4814 / $0.6203 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3200S TAB HSG 2P K/X RoHS: Compliant |
10505 In Stock |
|
$0.4130 / $0.6073 | Buy Now |
DISTI #
1-179553-2
|
TTI | Headers & Wire Housings 2 POS HOUSING TAB KEY X RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 1200 In Stock |
|
$0.6900 / $0.7210 | Buy Now |
DISTI #
1-179553-2
|
Avnet Americas | Conn Housing M 2 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-179553-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5000 / $0.5645 | Buy Now |
Part Details for 1-179553-2
1-179553-2 CAD Models
1-179553-2 Part Data Attributes
|
1-179553-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179553-2
TE Connectivity
(1-179553-2) DYNAMIC D-3200S TAB HSG 2P K/X
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |