Part Details for 1-179554-3 by TE Connectivity
Overview of 1-179554-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-179554-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29569-ND
|
DigiKey | CONN PLUG HSG 6POS 5.08MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3246 In Stock |
|
$1.6405 / $2.7300 | Buy Now |
DISTI #
1-179554-3
|
Avnet Americas | Conn Power M 6 POS 5.08mm ST 6 Terminal 1 Port Bag - Bulk (Alt: 1-179554-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4410 / $1.7341 | Buy Now |
DISTI #
571-1-179554-3
|
Mouser Electronics | Headers & Wire Housings WTW TAB HSG 6P RoHS: Compliant | 799 |
|
$1.4800 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.4400 | Buy Now |
DISTI #
AMP1-179554-3
|
Heilind Electronics | DYNAMIC D-3200 WTW TAB HSG 6P | Americas - 893 in Stock |
|
$0.7291 / $1.8503 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3200 WTW TAB HSG 6P RoHS: Compliant |
4750 In Stock |
|
$1.2000 / $2.3400 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, POWER CONNECTOR | 186 |
|
$5.0160 / $9.1200 | Buy Now |
DISTI #
1-179554-3
|
TTI | Headers & Wire Housings WTW TAB HSG 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.5600 / $1.4800 | Buy Now |
DISTI #
1-179554-3
|
Avnet Americas | Conn Power M 6 POS 5.08mm ST 6 Terminal 1 Port Bag - Bulk (Alt: 1-179554-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4410 / $1.7341 | Buy Now |
DISTI #
1-179554-3
|
Avnet Americas | Conn Power M 6 POS 5.08mm ST 6 Terminal 1 Port Bag - Bulk (Alt: 1-179554-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4410 / $1.7341 | Buy Now |
Part Details for 1-179554-3
1-179554-3 CAD Models
1-179554-3 Part Data Attributes
|
1-179554-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179554-3
TE Connectivity
(1-179554-3) DYNAMIC D-3200 WTW TAB HSG 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.299 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |