Part Details for 1-1803193-0 by TE Connectivity
Overview of 1-1803193-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1803193-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-1-1803193-0-ND
|
DigiKey | CRIMPER, WIRE F, SMALL WIRE APPL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$599.9400 | Buy Now |
DISTI #
1-1803193-0
|
Avnet Americas | Wire F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1-1803193-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
571-1-1803193-0
|
Mouser Electronics | Bench Top Tools CRIMPER, WIRE F, SMALL WIRE APPLICATION RoHS: Compliant | 0 |
|
$530.0300 / $565.6100 | Order Now |
DISTI #
AMP1-1803193-0
|
Heilind Electronics | CRIMPER, WIRE F, SMALL WIRE AP | Americas - 0 in Stock |
|
$407.6471 / $609.2308 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F, SMALL WIRE APPLICATION |
2 In Stock 3 Factory Stock |
|
$360.3600 / $541.5700 | Buy Now |
DISTI #
1-1803193-0
|
Avnet Americas | Wire F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1-1803193-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
1-1803193-0P
|
TME | Punch, for TE applicator Min Qty: 1 | 0 |
|
$506.0400 | RFQ |
DISTI #
1-1803193-0
|
Avnet Americas | Wire F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1-1803193-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
AMP1-1803193-0
|
Interstate Connecting Components | CRIMPER, WIRE F, SMALL WIRE AP | 0 |
|
$407.6471 / $609.2308 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE F, SMALL WIR Min Qty: 1 | 2 |
|
$426.4600 / $609.2300 | Buy Now |
Part Details for 1-1803193-0
1-1803193-0 CAD Models
1-1803193-0 Part Data Attributes
|
1-1803193-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1803193-0
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |