Part Details for 1-1803608-0 by TE Connectivity
Overview of 1-1803608-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1803608-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1803608-0-ND
|
DigiKey | Crimpers / Crimping Tools ANVIL, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$211.9500 | Buy Now |
DISTI #
2132-1-1803608-0-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
1-1803608-0
|
Avnet Americas | Combination Anvil for Ocean 2.0 Applicators - Bulk (Alt: 1-1803608-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-1-1803608-0
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, COMBINATION RoHS: Compliant | 0 |
|
$182.2300 / $202.4900 | Order Now |
DISTI #
AMP1-1803608-0
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$140.6324 / $207.9366 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION |
1 Partner Stock |
|
$136.7100 / $195.7500 | Buy Now |
DISTI #
1-1803608-0
|
Avnet Americas | Combination Anvil for Ocean 2.0 Applicators - Bulk (Alt: 1-1803608-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
1-1803608-0
|
Avnet Americas | Combination Anvil for Ocean 2.0 Applicators - Bulk (Alt: 1-1803608-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
AMP1-1803608-0
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$140.6324 / $207.9366 | Buy Now |
DISTI #
TE Connectivity 1-1803608-0
|
PEI Genesis | Crimping Tool | 1 |
|
Buy Now |
Part Details for 1-1803608-0
1-1803608-0 CAD Models
1-1803608-0 Part Data Attributes
|
1-1803608-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1803608-0
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |