-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDS08S04=DIP SW,SLIDE,SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9805
|
Newark | Gds08S04=Dip Sw, slide, smt |Amp Te Connectivity 1-1825006-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.9400 | Buy Now |
DISTI #
21R1930
|
Newark | Dip Switch, Spst, 0.025A, 24V, 8Pos, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825006-5 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2000 | Buy Now |
DISTI #
1-1825006-5
|
Avnet Americas | Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 1-1825006-5) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 20 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$1.8804 / $2.1230 | Buy Now |
|
Future Electronics | GDS Series Slide SPST 8 Position Surface Mount Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.7900 / $2.0000 | Buy Now |
|
Future Electronics | GDS Series Slide SPST 8 Position Surface Mount Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$1.7900 / $2.0000 | Buy Now |
DISTI #
AMP1-1825006-5
|
Heilind Electronics | GDS08S04=DIP SW,SLIDE,SMT | Americas - 0 in Stock |
|
$2.2301 / $2.2635 | Buy Now |
|
Onlinecomponents.com | GDS08S04=DIP SW,SLIDE,SMT RoHS: Compliant |
60 In Stock |
|
$1.5700 / $2.8500 | Buy Now |
DISTI #
81023319
|
Verical | Switch DIP OFF ON SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2418 | Americas - 492 |
|
$1.9618 | Buy Now |
DISTI #
62988010
|
Verical | Switch DIP OFF ON SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 60 |
|
$3.7748 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825006-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825006-5
TE Connectivity
GDS08S04=DIP SW,SLIDE,SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.7 mm | |
Body Length or Diameter | 20.17 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1-1825006-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825006-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDH08S04 | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | 1-1825006-5 vs GDH08S04 |
90HBW08 | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 1-1825006-5 vs 90HBW08 |
1-1571983-2 | GDH08STRNTS04=DIP SWITCH | TE Connectivity | 1-1825006-5 vs 1-1571983-2 |
A6S-8104 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 1-1825006-5 vs A6S-8104 |
ADF08STTR | SLIDE DIP SWITCH- | TE Connectivity | 1-1825006-5 vs ADF08STTR |
ADE08S | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT | TE Connectivity | 1-1825006-5 vs ADE08S |
TDA08H0SK1R | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | C&K | 1-1825006-5 vs TDA08H0SK1R |
SD08H1SK | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | 1-1825006-5 vs SD08H1SK |