-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDS1004=DIP SW,SLIDE,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6803
|
Newark | Dip Switches/Sip Switches Gds1004=Dip Sw |Amp Te Connectivity 1-1825006-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4682 |
|
$3.0200 / $4.4600 | Buy Now |
DISTI #
21R1931
|
Newark | Gds1004=Dip Sw, slide, thru/Hl |Alcoswitch Te Connectivity 1-1825006-7 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
2266-1-1825006-7-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 40 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
7444 In Stock |
|
$1.5700 / $2.1200 | Buy Now |
DISTI #
1-1825006-7-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 40 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2335 | Buy Now |
DISTI #
1-1825006-7
|
Avnet Americas | Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R - Bulk (Alt: 1-1825006-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1257 / $2.4000 | Buy Now |
|
Future Electronics | Dip Switch SPST 10 Position Through Hole Standard Actuator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$1.8700 / $2.1200 | Buy Now |
DISTI #
AMP1-1825006-7
|
Heilind Electronics | GDS1004=DIP SW,SLIDE,THRU /HL | Americas - 0 in Stock |
|
$2.5211 | Buy Now |
|
Onlinecomponents.com | GDS1004=DIP SW,SLIDE,THRU/HL RoHS: Compliant |
4682 Partner Stock |
|
$1.8200 / $3.4500 | Buy Now |
DISTI #
16322403
|
Verical | Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 | Americas - 4680 |
|
$2.2700 / $2.4500 | Buy Now |
DISTI #
1-1825006-7
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 45 | 0 |
|
$3.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825006-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825006-7
TE Connectivity
GDS1004=DIP SW,SLIDE,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.7 mm | |
Body Length or Diameter | 25.25 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |