-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 3A, Solder Terminal, Normal Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9813
|
Newark | Up3Dtanla04,microswitch, snap |Amp Te Connectivity 1-1825043-5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
1-1825043-5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Screw Mount/Through Hole Tray - Bulk (Alt: 1-1825043-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 4 Days Container: Bulk | 965 Factory Stock |
|
$0.7032 / $0.7702 | Buy Now |
DISTI #
655-1-1825043-5
|
Mouser Electronics | Rocker Switches UP3DTANLA04,MICROSWITCH,SNAP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71356116
|
RS | Circular Connector, UP3DTANLA04,MICROSWITCH, SNAP | TE Connectivity 1-1825043-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6980 | Buy Now |
DISTI #
AMP1-1825043-5
|
Heilind Electronics | MICROSWITCH | Americas - 0 in Stock |
|
$0.8207 / $0.8330 | Buy Now |
|
Onlinecomponents.com | UP3DTANLA04,MICROSWITCH,SNAP RoHS: Compliant |
1300 On Order |
|
$0.7940 / $1.3560 | Buy Now |
DISTI #
AMP1-1825043-5
|
Interstate Connecting Components | MICROSWITCH | 0 |
|
$0.8207 / $0.8330 | Buy Now |
DISTI #
TE Connectivity 1-1825043-5
|
PEI Genesis | Snap Acting/Limit Switch, SP | 0 |
|
Buy Now | |
DISTI #
000000000001647641
|
Sager | Rocker Switches UP3DTANLA04,MICROSWITCH,SNAP Min Qty: 5000 | 0 |
|
$0.6480 / $0.7813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825043-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825043-5
TE Connectivity
Snap Acting/Limit Switch, SPDT, 3A, Solder Terminal, Normal Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | NORMAL LEVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | BRASS | |
Housing Material | GLASS FILLED NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Position | 0.311 inch | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825043-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825043-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UP3DTANLA04 | Snap Acting/Limit Switch, SPDT, 3A, Solder Terminal, Normal Lever Actuator, Panel Mount | TE Connectivity | 1-1825043-5 vs UP3DTANLA04 |