Part Details for 1-1825095-3 by TE Connectivity
Overview of 1-1825095-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1825095-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825095-3-ND
|
DigiKey | SWITCH PUSH 2XSPDT 0.4VA 20V Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1825095-3
|
Avnet Americas | Switch Push Button ON Mom SPDT Rectangular Button 0.4A 20VAC 20VDC PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1825095-3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1825095-3
|
Avnet Americas | Switch Push Button ON Mom SPDT Rectangular Button 0.4A 20VAC 20VDC PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1825095-3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1825095-3
|
Avnet Americas | Switch Push Button ON Mom SPDT Rectangular Button 0.4A 20VAC 20VDC PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1825095-3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMC-1-1825095-3
|
Sensible Micro Corporation | Switch Push Button On Mom Spdt Rectangular Button 0.4A 20Vac 20Vdc Pc Pins Thru-Hole Loose Piece - Bulk 1-1825095-3) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Bulk | 89 |
|
RFQ |
Part Details for 1-1825095-3
1-1825095-3 CAD Models
1-1825095-3 Part Data Attributes
|
1-1825095-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825095-3
TE Connectivity
Pushbutton Switch, SPDT, Momentary, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | RECTANGULAR/EXTENDED TYPE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |