-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 75W, 330ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879363-4
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 75 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1879363-4) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.4607 / $8.9782 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Container: Box | 0Box |
|
$7.9100 | Buy Now |
DISTI #
AMP1-1879363-4
|
Heilind Electronics | THS75 330R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THS75 330R 5% RoHS: Compliant | 0 |
|
$7.3500 / $10.3900 | Buy Now |
DISTI #
THS75330RJ
|
TTI | Wirewound Resistors - Chassis Mount THS75 330R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 10 In Stock |
|
$7.8800 / $8.7300 | Buy Now |
DISTI #
1-1879363-4
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 75 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1879363-4) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.4607 / $8.9782 | Buy Now |
DISTI #
1-1879363-4
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 75 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1879363-4) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.4607 / $8.9782 | Buy Now |
DISTI #
AMP1-1879363-4
|
Interstate Connecting Components | THS75 330R 5% | 0 |
|
Buy Now | |
DISTI #
1-1879363-4
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 75 W, Wirewound, Power, Solder Lug (Alt: 1-1879363-4) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS75 330R 5% RoHS: Compliant | 0 |
|
$7.3500 / $10.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879363-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879363-4
TE Connectivity
Fixed Resistor, Wire Wound, 75W, 330ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 71mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |