-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 510000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6918
|
Newark | Thin Film Resistors-Smd Cpf 0603 510K 0.1% 25Ppm |Amp Te Connectivity 1-1879417-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1830 | Buy Now |
DISTI #
98AC4725
|
Newark | 1-1879417-2 Rohs Compliant: Yes |Neohm Te Connectivity 1-1879417-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1310 | Buy Now |
DISTI #
1-1879417-2
|
Avnet Americas | SMD Chip Resistor, 510 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879417-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
|
Future Electronics | 510K Ohm 0.063W Power Rating 0.1% Tolerance Surface Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1060 / $0.1170 | Buy Now |
DISTI #
AMP1-1879417-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1205 / $0.1583 | Buy Now | |
|
Onlinecomponents.com | CPF 0603 510K 0.1% 25PPM 1K RL RoHS: Compliant |
11000 In Stock |
|
$0.1035 / $0.1179 | Buy Now |
DISTI #
62988016
|
Verical | Res Thin Film 0603 510K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$0.1386 / $0.1638 | Buy Now |
DISTI #
69272993
|
Verical | Res Thin Film 0603 510K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2312 | Americas - 10000 |
|
$0.1646 / $0.1733 | Buy Now |
DISTI #
69279080
|
Verical | Res Thin Film 0603 510K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1310 | Buy Now |
DISTI #
77346568
|
Verical | Res Thin Film 0603 510K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 350 Package Multiple: 10 | Americas - 500 |
|
$0.1921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879417-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879417-2
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 510000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |