-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM, HARD METRIC VERSION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7099
|
Newark | 2Mm, Hard Metric Version |Amp Te Connectivity 1-188232-9 Min Qty: 15750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
1-188232-9-ND
|
DigiKey | CONN HEADER 55POS TYPE C VERT Min Qty: 15750 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0951 | Buy Now |
DISTI #
1-188232-9
|
Avnet Americas | Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1-188232-9) RoHS: Not Compliant Min Qty: 15750 Package Multiple: 315 Container: Tube | 0 |
|
$4.3408 | Buy Now |
DISTI #
571-11882329
|
Mouser Electronics | Hard Metric Connectors 2mm 55-POS PCB PLUG RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
DISTI #
72135539
|
RS | Connector, 2MM, Hard Metric Version | TE Connectivity 1-188232-9 RoHS: Not Compliant Min Qty: 15750 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 | RFQ |
DISTI #
AMP1-188232-9
|
Heilind Electronics | 2MM, HARD METRIC VERSION | Americas - 0 in Stock |
|
$4.8178 | Buy Now |
|
Onlinecomponents.com | 2MM, HARD METRIC VERSION | 0 |
|
$4.1500 / $12.1900 | Buy Now |
|
Bristol Electronics | 1480 |
|
RFQ | ||
|
Quest Components | 55 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 1 |
|
$6.1426 / $9.2139 | Buy Now |
|
Quest Components | 55 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 1168 |
|
$2.6100 / $5.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-188232-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-188232-9
TE Connectivity
2MM, HARD METRIC VERSION
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK, PANEL MOUNTABLE, ACTION PIN, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 125 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
Withdrawl Force-Min | .14734 N |