-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1904045-2) V23333Z1001A008-EV-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4274
|
Newark | Relay Socket, 5Pos, Bracket, Qc, Socket Mounting:Bracket, Socket Terminals:Quick Connect, No. Of Pins:5Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Te Connectivity 1-1904045-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
PB1317-ND
|
DigiKey | RELAY HSG 5 POS WIRING HARNESS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1807 In Stock |
|
$1.0640 / $1.8900 | Buy Now |
DISTI #
1-1904045-2
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST Cable Mount - Bulk (Alt: 1-1904045-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9208 / $1.1081 | Buy Now |
DISTI #
06X4274
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST Cable Mount - Bulk (Alt: 06X4274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
655-1-1904045-2
|
Mouser Electronics | Automotive Connectors SNAP-IN CONN RoHS: Compliant | 4794 |
|
$0.8070 / $1.6900 | Buy Now |
DISTI #
71602565
|
RS | Relay Socket, Bracket Mount, Quick Connect, 5 Pins | TE Connectivity 1-1904045-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 171 |
|
$1.5100 / $1.8900 | Buy Now |
|
Future Electronics | V23333 Series Bracket Mount Plug-In Socket for Mini Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 250Box |
|
$0.4100 / $0.5000 | Buy Now |
DISTI #
AMP1-1904045-2
|
Heilind Electronics | V23333Z1001A008-EV-100 | Americas - 3569 in Stock |
|
$0.7781 / $1.2388 | Buy Now |
|
Onlinecomponents.com | Relay Socket - Bracket - Quick Connect - 5 Pins. RoHS: Compliant |
11436 In Stock |
|
$0.5240 / $1.3990 | Buy Now |
DISTI #
62995618
|
Verical | Relay Sockets Plug In Bracket Mount Min Qty: 50 Package Multiple: 25 | Americas - 10925 |
|
$0.7139 / $1.8543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1904045-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1904045-2
TE Connectivity
(1-1904045-2) V23333Z1001A008-EV-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 5 | |
Termination Type | SOLDER |