-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1932000-5) VERTICAL DDR3 DIMM, 240 POSITION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1932000-5-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1932000-5
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-1932000-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1932000-5
|
Mouser Electronics | DIMM Connectors VERTICAL DDR3 DIMM 240 POSITION RoHS: Compliant | 0 |
|
$1.0300 / $1.0800 | Order Now |
|
Onlinecomponents.com | VERTICAL DDR3 DIMM, 240 POSITION RoHS: Compliant | 0 |
|
$0.9500 / $2.6100 | Buy Now |
DISTI #
1-1932000-5
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-1932000-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1932000-5
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-1932000-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | VERTICAL DDR3 DIMM, 240 POSITION RoHS: Compliant | 0 |
|
$0.9500 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1932000-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1932000-5
TE Connectivity
(1-1932000-5) VERTICAL DDR3 DIMM, 240 POSITION
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.297 inch | |
Body Depth | 0.9 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 3.14u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1932000-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1932000-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1932000-1 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Natural Insulator | TE Connectivity | 1-1932000-5 vs 1932000-1 |
6-1932000-4 | SIMM/DIMM SOCKET,240 CONTACTS,2 | TE Connectivity | 1-1932000-5 vs 6-1932000-4 |