-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6968
|
Newark | Hsg, Rec, Panel Mount, Single Row, ep2.5 |Amp Te Connectivity 1-1969590-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.1980 / $0.4260 | Buy Now |
DISTI #
96X8269
|
Newark | Hsg, Rec, Panel Mount, Single Row, ep2.5 |Te Connectivity 1-1969590-4 RoHS: Not Compliant Min Qty: 16800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
2266-1-1969590-4-ND
|
DigiKey | CONN PLUG HSG 14POS 2.50MM Min Qty: 500 Lead time: 33 Weeks Container: Box MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.1480 / $0.1550 | Buy Now |
DISTI #
A121931-ND
|
DigiKey | CONN PLUG HSG 14POS 2.50MM Min Qty: 500 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1270 | Buy Now |
DISTI #
1-1969590-4
|
Avnet Americas | Conn Housing RCP 14 POS 2.5mm ST Panel Mount Bag/Box - Bulk (Alt: 1-1969590-4) RoHS: Compliant Min Qty: 16800 Package Multiple: 2800 Container: Bulk | 0 |
|
$0.1217 | Buy Now |
DISTI #
571-1-1969590-4
|
Mouser Electronics | Headers & Wire Housings HSG REC PANEL MOUNT SINGLE ROWEP2.5 RoHS: Compliant | 8280 |
|
$0.1270 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16800 Package Multiple: 2800 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$0.1193 | Buy Now |
DISTI #
AMP1-1969590-4
|
Heilind Electronics | HSG, REC, PANEL MOUNT, SINGLE | Americas - 0 in Stock |
|
$0.1312 / $0.1513 | Buy Now |
|
Onlinecomponents.com | HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5 RoHS: Compliant |
7000 Partner Stock |
|
$0.1243 / $0.1368 | Buy Now |
DISTI #
22313758
|
Verical | Conn Housing RCP 14 POS 2.5mm Crimp ST Panel Mount White Bag RoHS: Compliant Min Qty: 429 Package Multiple: 1 | Americas - 7000 |
|
$0.1390 / $0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969590-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969590-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.715 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |