-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0008
|
Newark | Power To The Board 12P Val-U-Lok Tpa 22-18 Awg |Amp Te Connectivity 1-1969608-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 23360 |
|
$0.1150 | Buy Now |
DISTI #
96X8306
|
Newark | 12P Val-U-Lok Tpa 22-18 Awg |Te Connectivity 1-1969608-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
A120320-ND
|
DigiKey | 12P VAL-U-LOK TPA 22-18 AWG Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4042 In Stock |
|
$0.1105 / $0.2000 | Buy Now |
DISTI #
1-1969608-2
|
Avnet Americas | Connector Accessories 12POS Terminal Position Assurance For VAL-U-LOK Housings Nylon 6/6 Black (Alt: 1-1969608-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0883 | Buy Now |
DISTI #
571-1-1969608-2
|
Mouser Electronics | Power to the Board 12P VAL-U-LOK TPA 22-18 AWG RoHS: Compliant | 1147 |
|
$0.0870 / $0.2000 | Buy Now |
|
Future Electronics | 12 Position 4.20 mm VAL-U-LOK 22 - 18 AWG Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0883 / $0.1020 | Buy Now |
|
Future Electronics | 12 Position 4.20 mm VAL-U-LOK 22 - 18 AWG Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0883 / $0.1020 | Buy Now |
DISTI #
AMP1-1969608-2
|
Heilind Electronics | 12P VAL-U-LOK TPA 22-18 AWG | Americas - 14342 in Stock |
|
$0.0852 / $0.0994 | Buy Now |
DISTI #
29533892
|
Verical | Connector Accessories Lock Straight Nylon 6/6 Black Bag/Box Min Qty: 658 Package Multiple: 1 | Americas - 23360 |
|
$0.0890 / $0.0950 | Buy Now |
DISTI #
1-1969608-2
|
Avnet Americas | Connector Accessories 12POS Terminal Position Assurance For VAL-U-LOK Housings Nylon 6/6 Black (Alt: 1-1969608-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969608-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969608-2
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |