-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1969614-0) 10P RCPT VAL-U-LOK V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8317
|
Newark | 10P Rcpt Val-U-Lok V0 |Te Connectivity 1-1969614-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 | Buy Now |
DISTI #
A120326-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5834 In Stock |
|
$0.1497 / $0.2700 | Buy Now |
DISTI #
1-1969614-0
|
Avnet Americas | Conn Housing RCP 10 POS 4.2mm ST Cable Mount Bag/Box (Alt: 1-1969614-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days | 0 |
|
$0.1220 / $0.1337 | Buy Now |
DISTI #
571-1-1969614-0
|
Mouser Electronics | Power to the Board 10P RCPT VAL-U-LOK V0 RoHS: Compliant | 8192 |
|
$0.1270 / $0.3500 | Buy Now |
|
Future Electronics | 10 Position 2 Row 4.2 mm Wire-to-Wire VAL-U-LOK (V0) Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1220 / $0.1280 | Buy Now |
|
Future Electronics | 10 Position 2 Row 4.2 mm Wire-to-Wire VAL-U-LOK (V0) Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1220 / $0.1280 | Buy Now |
DISTI #
AMP1-1969614-0
|
Heilind Electronics | 10P RCPT VAL-U-LOK V0 | Americas - 0 in Stock |
|
$0.1157 / $0.1490 | Buy Now |
|
Onlinecomponents.com | 10P RCPT VAL-U-LOK V0 RoHS: Compliant | 0 |
|
$0.1029 / $0.1986 | Buy Now |
DISTI #
1-1969614-0
|
TTI | Power to the Board 10P RCPT VAL-U-LOK V0 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1040 / $0.1280 | Buy Now |
DISTI #
AMP1-1969614-0
|
Interstate Connecting Components | 10P RCPT VAL-U-LOK V0 | 0 |
|
$0.1157 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969614-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969614-0
TE Connectivity
(1-1969614-0) 10P RCPT VAL-U-LOK V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.461 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.953 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Insulator Color | NATURAL | |
Insulator Material | NYLON | |
Manufacturer Series | 1969614 | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 10 |