-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1971032-3-ND
|
DigiKey | 3POS HEADER ASSEMBLY FOR GIC 2.0 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
551 In Stock |
|
$0.1756 / $0.3800 | Buy Now |
DISTI #
1-1971032-3
|
Avnet Americas | Shrouded Connector Header 3 Position 2mm Solder Straight Through Hole - Bulk (Alt: 1-1971032-3) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.1770 / $0.1939 | Buy Now |
DISTI #
571-1-1971032-3
|
Mouser Electronics | Headers & Wire Housings 3POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.1860 / $0.2030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Box | 0Box |
|
$0.1653 | Buy Now |
DISTI #
AMP1-1971032-3
|
Heilind Electronics | 3POS HEADER ASSEMBLY FOR GIC 2 | Americas - 0 in Stock |
|
$0.1694 / $0.1875 | Buy Now |
|
Onlinecomponents.com | 3POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.1928 / $0.2810 | Buy Now |
DISTI #
1-1971032-3
|
Avnet Americas | Shrouded Connector Header 3 Position 2mm Solder Straight Through Hole - Bulk (Alt: 1-1971032-3) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.1770 / $0.1939 | Buy Now |
DISTI #
1-1971032-3
|
Avnet Americas | Shrouded Connector Header 3 Position 2mm Solder Straight Through Hole - Bulk (Alt: 1-1971032-3) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.1770 / $0.1939 | Buy Now |
DISTI #
AMP1-1971032-3
|
Interstate Connecting Components | 3POS HEADER ASSEMBLY FOR GIC 2 | 0 |
|
$0.1694 / $0.1875 | Buy Now |
|
Master Electronics | 3POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.1928 / $0.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971032-3
TE Connectivity
Buy Now
|
Compare Parts:
1-1971032-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |