Part Details for 1-1971771-4 by TE Connectivity
Overview of 1-1971771-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-1971771-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0232
|
Newark | Connector, Housing, Receptacle, 4 Position, 1Row, 6Mm, Product Range:Power Triple Lock Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:6Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1971771-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 772 |
|
$0.0800 | Buy Now |
DISTI #
V99:2348_11748733
|
Arrow Electronics | Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1630 | Americas - 1801 |
|
$0.0089 / $0.0199 | Buy Now |
DISTI #
70281974
|
RS | Conn, Rect, Recept, 4 Pos, 1 Row, Power Triple Lock, W-to-W, 1X4, PBT, Key A | TE Connectivity 1-1971771-4 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3570 / $0.5100 | RFQ |
|
Onlinecomponents.com | PTL 1X4 CAP FREE HANG STD TEMP KEY A NAT RoHS: Compliant |
1940 In Stock |
|
$0.4739 / $0.5814 | Buy Now |
DISTI #
25882926
|
Verical | Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1630 | Americas - 1801 |
|
$0.0089 / $0.0123 | Buy Now |
DISTI #
18674535
|
Verical | Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 260 Package Multiple: 1 | Americas - 1745 |
|
$0.2410 | Buy Now |
DISTI #
19273699
|
Verical | Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 625 Package Multiple: 1 | Americas - 772 |
|
$0.1209 | Buy Now |
DISTI #
51504569
|
Verical | Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 195 Package Multiple: 195 Date Code: 1412 | Americas - 195 |
|
$0.7340 | Buy Now |
DISTI #
1-1971771-4
|
Avnet Abacus | Conn Housing RCP 4 POS 6mm ST Cable Mount (Alt: 1-1971771-4) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTL 1X4 CAP FREE HANG STD TEMP KEY A NAT RoHS: Compliant |
1940 In Stock |
|
$0.4739 / $0.5814 | Buy Now |
Part Details for 1-1971771-4
1-1971771-4 CAD Models
1-1971771-4 Part Data Attributes:
|
1-1971771-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971771-4
TE Connectivity
(1-1971771-4) PTL 1X4 CAP FREE HANG STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |