-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971817-0) 10P,RAST 2.5 Tab Header,Ex- Locking,THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0045
|
Newark | 10P Rast 2.5 Tab Hdr Ex- Lock T/H Vrt-Tin |Amp Te Connectivity 1-1971817-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.5500 / $1.9900 | Buy Now |
DISTI #
96W2642
|
Newark | Connector, Header, 10 Position, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Rast 2.5 Series Rohs Compliant: Yes |Amp Te Connectivity 1-1971817-0 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
A115883-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8817 / $1.8600 | Buy Now |
DISTI #
1-1971817-0
|
Avnet Americas | Connector Wire to Board HDR 10 POS 2.5mm Solder ST Through Hole Tube - Trays (Alt: 1-1971817-0) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$1.1171 | Buy Now |
DISTI #
571-1-1971817-0
|
Mouser Electronics | Headers & Wire Housings 10P RAST 2.5 Tab Hdr Ex- Lock T/H Vrt-tin RoHS: Compliant | 1050 |
|
$0.8810 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8300 | Buy Now |
DISTI #
AMP1-1971817-0
|
Heilind Electronics | 10PRAST 2.5 Tab HeaderEx- LockingTHV | Americas - 0 in Stock |
|
$1.0373 / $1.0687 | Buy Now |
|
Onlinecomponents.com | 10P,RAST 2.5 Tab Header,Ex- Locking,THV RoHS: Compliant |
25 Partner Stock |
|
$0.9330 / $1.5200 | Buy Now |
DISTI #
AMP1-1971817-0
|
Interstate Connecting Components | 10PRAST 2.5 Tab HeaderEx- LockingTHV | 0 |
|
$1.0373 / $1.0687 | Buy Now |
DISTI #
1-1971817-0
|
Avnet Abacus | (Alt: 1-1971817-0) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971817-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971817-0
TE Connectivity
(1-1971817-0) 10P,RAST 2.5 Tab Header,Ex- Locking,THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.362 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.08 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50.8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |