Part Details for 1-1977177-8 by TE Connectivity
Overview of 1-1977177-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1977177-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4428
|
Newark | Tactile Switches R/A Tact Switch 160 |Amp Te Connectivity 1-1977177-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.5620 | Buy Now |
DISTI #
2266-1-1977177-8-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 200 Lead time: 22 Weeks Container: Bag MARKETPLACE PRODUCT |
3023 In Stock |
|
$0.3300 / $0.3600 | Buy Now |
DISTI #
1-1977177-8-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 200 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2311 | Buy Now |
DISTI #
1-1977177-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24V 100000Cycles 2.55N Thru-Hole - Bulk (Alt: 1-1977177-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.2181 | Buy Now |
DISTI #
506-1-1977177-8
|
Mouser Electronics | Tactile Switches R/A TACT SWITCH 160 RoHS: Compliant | 793 |
|
$0.2310 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.2060 | Buy Now |
DISTI #
AMP1-1977177-8
|
Heilind Electronics | FSMRA6JHXA=R/A, TACT SW, 260 | Americas - 0 in Stock |
|
$0.2097 / $0.2316 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole RoHS: Compliant | 0 |
|
$0.2043 / $0.5596 | Buy Now |
DISTI #
1-1977177-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24V 100000Cycles 2.55N Thru-Hole - Bulk (Alt: 1-1977177-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.2181 | Buy Now |
DISTI #
1-1977177-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24V 100000Cycles 2.55N Thru-Hole - Bulk (Alt: 1-1977177-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.2181 | Buy Now |
Part Details for 1-1977177-8
1-1977177-8 CAD Models
1-1977177-8 Part Data Attributes
|
1-1977177-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1977177-8
TE Connectivity
Special Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.167 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL | |
Body Breadth | 7.0104 mm | |
Body Color | BROWN | |
Body Height | 6.6294 mm | |
Body Length or Diameter | 7.112 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1-1977177-8
This table gives cross-reference parts and alternative options found for 1-1977177-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1977177-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1977177-6 | PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,OFF-(ON),PC TAIL TERMINAL,4 | TE Connectivity | 1-1977177-8 vs 1-1977177-6 |