-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1977477-3-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.325" Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1977477-3
|
Avnet Americas | MODULE DUAL BARRIER, .325 CL, - Bulk (Alt: 1-1977477-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Module Dual Barrier, .325 CL, 13 Pos. RoHS: Compliant | 0 |
|
$6.0000 / $17.6000 | Buy Now |
DISTI #
1-1977477-3
|
Avnet Americas | MODULE DUAL BARRIER, .325 CL, - Bulk (Alt: 1-1977477-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1977477-3
|
Avnet Americas | MODULE DUAL BARRIER, .325 CL, - Bulk (Alt: 1-1977477-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Module Dual Barrier, .325 CL, 13 Pos. RoHS: Compliant | 0 |
|
$6.0000 / $17.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1977477-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1977477-3
TE Connectivity
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 16 AWG |