-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1986375-2) Str Plug, 3.81mm, Green, LH, 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1986375-2-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.81MM Min Qty: 10 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
492 In Stock |
|
$12.6900 / $13.7100 | Buy Now |
DISTI #
A111985-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.81MM Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1444 | Buy Now |
DISTI #
1-1986375-2
|
Avnet Americas | Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact - Bulk (Alt: 1-1986375-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$10.5930 / $12.7476 | Buy Now |
DISTI #
571-1-1986375-2
|
Mouser Electronics | Pluggable Terminal Blocks StrPlug 3.81mm Green LH 1 RoHS: Compliant | 0 |
|
$11.5500 | Order Now |
DISTI #
70283470
|
RS | Buchanan, Plug straight, 3.81mm hdr, LH, 12 way | TE Connectivity 1-1986375-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6300 / $26.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$10.5700 | Buy Now |
DISTI #
AMP1-1986375-2
|
Heilind Electronics | STR PLUG, 3.81MM, GREEN, LH, 1 | Americas - 0 in Stock |
|
$10.0137 / $13.3989 | Buy Now |
|
Onlinecomponents.com | Str Plug, 3.81mm, Green, LH, 1 RoHS: Compliant |
492 Partner Stock |
|
$6.6800 / $15.1300 | Buy Now |
DISTI #
1-1986375-2
|
Avnet Americas | Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact - Bulk (Alt: 1-1986375-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$10.5930 / $12.7476 | Buy Now |
DISTI #
1-1986375-2
|
Avnet Americas | Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact - Bulk (Alt: 1-1986375-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$10.5930 / $12.7476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986375-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986375-2
TE Connectivity
(1-1986375-2) Str Plug, 3.81mm, Green, LH, 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |