-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4429
|
Newark | Photovoltaik Connector, 4Sqmm |Amp Te Connectivity 1-1987559-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1207 |
|
$4.7600 / $7.3700 | Buy Now |
DISTI #
2266-1-1987559-1-ND
|
DigiKey | CONN FMALE COUPLER PLUS 12AWG Min Qty: 1 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
1207 In Stock |
|
$3.5500 / $3.8300 | Buy Now |
DISTI #
2094-1-1987559-1-ND
|
DigiKey | CONN FMALE COUPLER PLUS 12AWG Min Qty: 1 Lead time: 26 Weeks Container: Bag |
39 In Stock |
|
$5.1059 / $8.5700 | Buy Now |
DISTI #
1-1987559-1
|
Avnet Americas | Conn Photovoltaic Connector SKT 1 POS ST - Bulk (Alt: 1-1987559-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1987559-1
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PHOTOVOLTAIK CONN 4sqmm RoHS: Compliant | 335 |
|
$4.3500 / $8.4200 | Buy Now |
|
Onlinecomponents.com | Conn Solar Cable Assembly 12AWG RoHS: Compliant |
1207 Partner Stock |
|
$4.0200 / $14.0900 | Buy Now |
DISTI #
1-1987559-1
|
Avnet Americas | Conn Photovoltaic Connector SKT 1 POS ST - Bulk (Alt: 1-1987559-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1987559-1
|
Avnet Americas | Conn Photovoltaic Connector SKT 1 POS ST - Bulk (Alt: 1-1987559-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1987559-1
|
PEI Genesis | Circular Connector | 707 |
|
Buy Now | |
DISTI #
3153945
|
Farnell | PHOTOVOLTAIK CONNECTOR, 4SQMM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$3.2843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1987559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1987559-1
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 12 AWG |