-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2094-1-1987559-2-ND
|
DigiKey | CONN FMALE COUPLER MINUS 12AWG Min Qty: 1 Lead time: 26 Weeks Container: Box |
65 In Stock |
|
$3.3717 / $6.0800 | Buy Now |
DISTI #
1-1987559-2
|
Avnet Americas | Conn Photovoltaic Connector SKT 1 POS ST - Bulk (Alt: 1-1987559-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1987559-2
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PHOTOVOLTAIK CONN 4sqmm RoHS: Compliant | 8 |
|
$4.9200 / $8.4200 | Buy Now |
|
Onlinecomponents.com | PHOTOVOLTAIK CONNECTOR, 4sqmm RoHS: Compliant |
981 In Stock |
|
$3.8300 / $12.9400 | Buy Now |
DISTI #
1-1987559-2
|
Avnet Americas | Conn Photovoltaic Connector SKT 1 POS ST - Bulk (Alt: 1-1987559-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1987559-2
|
Avnet Americas | Conn Photovoltaic Connector SKT 1 POS ST - Bulk (Alt: 1-1987559-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | PHOTOVOLTAIK CONNECTOR, 4sqmm RoHS: Compliant |
981 In Stock |
|
$3.8300 / $12.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1987559-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1987559-2
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 12 AWG |