Part Details for 1-2000676-2 by TE Connectivity
Overview of 1-2000676-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2000676-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH3971
|
Newark | Keyed Guide Pin, Machined, Multigig,19Mm |Te Connectivity 1-2000676-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9100 / $37.5600 | Buy Now |
DISTI #
1-2000676-2-ND
|
DigiKey | KEYED GUIDE PIN, MACHINED, MULTI Min Qty: 200 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.9272 | Buy Now |
DISTI #
1-2000676-2
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel Passivated (Alt: 1-2000676-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | 0 |
|
$32.3438 / $38.9222 | Buy Now |
DISTI #
571-1-2000676-2
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG GUIDE PIN RoHS: Compliant | 0 |
|
$36.8100 / $47.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$35.1500 | Buy Now |
DISTI #
AMP1-2000676-2
|
Heilind Electronics | KEYED GUIDE PIN, MACHINED MULTGIG, 19MM | Americas - 0 in Stock |
|
$37.0035 / $41.1151 | Buy Now |
|
Onlinecomponents.com | KEYED GUIDE PIN, MACHINED, MULTIGIG,19MM RoHS: Compliant | 0 |
|
$35.1000 / $98.6800 | Buy Now |
DISTI #
1-2000676-2
|
TTI | High Speed / Modular Connectors MULTIGIG GUIDE PIN Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 650 In Stock |
|
$45.6800 | Buy Now |
DISTI #
1-2000676-2
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel Passivated (Alt: 1-2000676-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | 0 |
|
$32.3438 / $38.9222 | Buy Now |
DISTI #
1-2000676-2
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel Passivated (Alt: 1-2000676-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | 0 |
|
$32.3438 / $38.9222 | Buy Now |
Part Details for 1-2000676-2
1-2000676-2 CAD Models
1-2000676-2 Part Data Attributes
|
1-2000676-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2000676-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |