-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, GUIDE MODULE, STAINLESS STEEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6010
|
Newark | Ra Keyed Guide Mod, Vita 46, Machined |Te Connectivity 1-2000713-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5700 | Buy Now |
DISTI #
96AC5206
|
Newark | 1-2000713-0. Rohs Compliant: Yes |Te Connectivity 1-2000713-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5700 | Buy Now |
DISTI #
A132119-ND
|
DigiKey | RA KEYED GUIDE MOD, VITA 46, MAC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
131 In Stock |
|
$129.5350 / $151.8700 | Buy Now |
DISTI #
1-2000713-0
|
Avnet Americas | Connector Accessories Multigig RA Guide Module Stainless Steel Passivated (Alt: 1-2000713-0) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 17 Weeks, 6 Days | 1675529 Factory Stock |
|
RFQ | |
DISTI #
571-1-2000713-0
|
Mouser Electronics | Hard Metric Connectors RA Keyed Guide Mod, Vita 46, Machined RoHS: Compliant | 64 |
|
$129.5200 / $151.8400 | Buy Now |
|
Future Electronics | Multigig Threaded Post Machined Vita 46 RA Keyed Guide Socket RoHS: Compliant pbFree: Yes Min Qty: 101 Package Multiple: 1 Container: Bag | 1Bag |
|
$114.3900 / $120.1100 | Buy Now |
DISTI #
AMP1-2000713-0
|
Heilind Electronics | RA KEYED GUIDE MOD, VITA 46, MACHINED | Americas - 150 in Stock |
|
$119.4075 / $132.6751 | Buy Now |
|
Onlinecomponents.com | RA Keyed Guide Mod, Vita 46, Machined RoHS: Compliant |
65 In Stock 529 Factory Stock |
|
$107.2600 / $122.1100 | Buy Now |
DISTI #
1-2000713-0
|
TTI | Hard Metric Connectors RA Keyed Guide Mod, Vita 46, Machined RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1470 In Stock |
|
$106.9900 / $124.4200 | Buy Now |
DISTI #
1-2000713-0
|
Avnet Americas | Connector Accessories Multigig RA Guide Module Stainless Steel Passivated (Alt: 1-2000713-0) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 17 Weeks, 6 Days | 1675529 Factory Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2000713-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2000713-0
TE Connectivity
CONNECTOR ACCESSORY, GUIDE MODULE, STAINLESS STEEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE MODULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |