Part Details for 1-2000713-6 by TE Connectivity
Overview of 1-2000713-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2000713-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2000713-6
|
Avnet Americas | Keyed Guide Module 225Deg Aluminum - Bulk (Alt: 1-2000713-6) Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Container: Bulk | 101 Factory Stock |
|
$41.9018 / $50.4242 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 25 Container: Bag | 0Bag |
|
$45.5300 | Buy Now |
DISTI #
AMP1-2000713-6
|
Heilind Electronics | RA KEYED GUIDE MOD. VITA 46, M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RA Keyed Guide Mod. Vita 46, Machined | 0 |
|
$45.4700 / $127.8400 | Buy Now |
DISTI #
1-2000713-6
|
TTI | MULTIGIG/VITA 46 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$59.1800 | Buy Now |
DISTI #
1-2000713-6
|
Avnet Americas | Keyed Guide Module 225Deg Aluminum - Bulk (Alt: 1-2000713-6) Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Container: Bulk | 101 Factory Stock |
|
$41.9018 / $50.4242 | Buy Now |
DISTI #
1-2000713-6
|
Avnet Americas | Keyed Guide Module 225Deg Aluminum - Bulk (Alt: 1-2000713-6) Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Container: Bulk | 101 Factory Stock |
|
$41.9018 / $50.4242 | Buy Now |
DISTI #
AMP1-2000713-6
|
Interstate Connecting Components | RA KEYED GUIDE MOD. VITA 46, M | 0 |
|
Buy Now | |
|
Master Electronics | RA Keyed Guide Mod. Vita 46, Machined | 0 |
|
$45.4700 / $127.8400 | Buy Now |
Part Details for 1-2000713-6
1-2000713-6 CAD Models
1-2000713-6 Part Data Attributes
|
1-2000713-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2000713-6
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |