Part Details for 1-2016488-5 by TE Connectivity
Overview of 1-2016488-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2016488-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5080
|
Newark | Cable Assy, 1.85Mm Jack-Jack, 4.9Ft, Connector To Connector:1.85Mm Jack To 1.85Mm Jack, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2016488-5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,877.8500 / $4,515.7600 | Buy Now |
DISTI #
17-1-2016488-5-ND
|
DigiKey | CBL ASSY 1.85MM JACK-JACK 4.9' Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2,198.0320 | Buy Now |
DISTI #
1-2016488-5
|
Avnet Americas | Cable Assembly Coaxial 1.5m 1.85mm Receptacle to 1.85mm Receptacle Receptacle-Receptacle (Alt: 1-2016488-5) Min Qty: 5 Package Multiple: 5 | 0 |
|
$2,139.9985 / $2,575.2524 | Buy Now |
DISTI #
571-1-2016488-5
|
Mouser Electronics | Ethernet Cables / Networking Cables HF CA,1.85 FEMALE TO FEMALE,70GHz,L1500 RoHS: Compliant | 0 |
|
$2,655.6700 | Order Now |
DISTI #
73261040
|
RS | RF Coax Cable Assembly, 1.85mm, Length 1.5 m, Black with red stripe, 50 ohm | TE Connectivity 1-2016488-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2,414.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$2,133.6000 | Buy Now |
DISTI #
AMP1-2016488-5
|
Heilind Electronics | HF CA,1.85 F-F,70GHZ,L1500 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HF CA,1.85 F-F,70GHz,L1500 | 0 |
|
$2,177.1800 / $4,080.5100 | Buy Now |
DISTI #
1-2016488-5
|
Avnet Americas | Cable Assembly Coaxial 1.5m 1.85mm Receptacle to 1.85mm Receptacle Receptacle-Receptacle (Alt: 1-2016488-5) Min Qty: 5 Package Multiple: 5 | 0 |
|
$2,139.9985 / $2,575.2524 | Buy Now |
DISTI #
AMP1-2016488-5
|
Interstate Connecting Components | HF CA,1.85 F-F,70GHZ,L1500 | 0 |
|
Buy Now |
Part Details for 1-2016488-5
1-2016488-5 CAD Models
1-2016488-5 Part Data Attributes:
|
1-2016488-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2016488-5
TE Connectivity
Cable Assembly, 24AWG, 150V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1.5 mm | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |