-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNTR FASTENER PLUG BLOCK,104P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C3848
|
Newark | Backplane Plug Housing, 104P, 8Row/0.15", Product Range:M Series, No. Of Contacts:104Contacts, Pitch Spacing:0.15", Gender:Plug, Contact Termination Type:Crimp, No. Of Rows:8Rows, Row Pitch:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 1-201692-6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5400 / $96.9500 | Buy Now |
DISTI #
A111986-ND
|
DigiKey | CONN 104POS BLACK PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
7 In Stock |
|
$78.7008 / $88.0000 | Buy Now |
DISTI #
1-201692-6
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 1-201692-6) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3996 / $87.1249 | Buy Now |
DISTI #
571-1-201692-6
|
Mouser Electronics | Rack & Panel Connectors PLUG HOUSING BLOCK 104P RoHS: Compliant | 139 |
|
$75.9800 / $83.5800 | Buy Now |
|
Future Electronics | CNTR FASTENER PLUG BLOCK,104P RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$78.0900 | Buy Now |
DISTI #
AMP1-201692-6
|
Heilind Electronics | CNTR FASTENER PLUG BLOCK,104P | Americas - 0 in Stock |
|
$90.2288 / $91.5756 | Buy Now |
|
Onlinecomponents.com | CNTR FASTENER PLUG BLOCK,104P RoHS: Compliant |
154 In Stock |
|
$70.7900 / $87.5600 | Buy Now |
DISTI #
1-201692-6
|
TTI | Rack & Panel Connectors PLUG HOUSING BLOCK 104P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 94 In Stock |
|
$72.9200 / $84.2500 | Buy Now |
DISTI #
1-201692-6
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 1-201692-6) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3996 / $87.1249 | Buy Now |
DISTI #
1-201692-6
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 1-201692-6) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3996 / $87.1249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-201692-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-201692-6
TE Connectivity
CNTR FASTENER PLUG BLOCK,104P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 1.13 inch | |
Body Depth | 2.83 inch | |
Body Length | 4.227 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-201692-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-201692-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMRA104S-F-1A010 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-F-1A010 |
XMRA104S-F-3D110 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-F-3D110 |
XMRA104S-D-3D510 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-D-3D510 |
XMRA104S-D-3F710 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-D-3F710 |
XMRA104S-D-3A810 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-D-3A810 |
XMRA104S-D-1C900 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-D-1C900 |
XMRA104S-F-3B000 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-F-3B000 |
XMRA104S-D-3E300 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-D-3E300 |
XMRA104S-F-7C810 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-F-7C810 |
XMRA104S-F-7A610 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-6 vs XMRA104S-F-7A610 |