-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 104 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5207
|
Newark | 1-201692-7 Rohs Compliant: Yes |Amp Te Connectivity 1-201692-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$134.3700 / $166.9100 | Buy Now |
DISTI #
09H7167
|
Newark | Cntr Fastener Plug Block,104P |Amp Te Connectivity 1-201692-7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3700 / $142.7600 | Buy Now |
DISTI #
1-201692-7-ND
|
DigiKey | CONN 104POS BLACK PNL MNT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
50 In Stock |
|
$131.2130 / $137.8300 | Buy Now |
DISTI #
1-201692-7
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount - Bulk (Alt: 1-201692-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 105 |
|
RFQ | |
DISTI #
571-1-201692-7
|
Mouser Electronics | Rack & Panel Connectors CNTR FASTENER PLUG BLOCK 104P RoHS: Compliant | 0 |
|
$131.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$123.5000 | Buy Now |
DISTI #
AMP1-201692-7
|
Heilind Electronics | CNTR FASTENER PLUG BLOCK,104P | Americas - 0 in Stock75 On Order |
|
$154.3680 | Buy Now |
|
Onlinecomponents.com | CNTR FASTENER PLUG BLOCK,104P RoHS: Compliant |
100 In Stock |
|
$138.2100 / $147.7100 | Buy Now |
DISTI #
1-201692-7
|
TTI | Rack & Panel Connectors CNTR FASTENER PLUG BLOCK 104P Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$127.2400 / $132.3800 | Buy Now |
DISTI #
1-201692-7
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount - Bulk (Alt: 1-201692-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-201692-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-201692-7
TE Connectivity
Rack and Panel Connector, 104 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.83 inch | |
Body Depth | 1.13 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-201692-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-201692-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMRA104S-F-1A010 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-F-1A010 |
XMRA104S-F-3D110 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-F-3D110 |
XMRA104S-D-3D510 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-D-3D510 |
XMRA104S-D-3F710 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-D-3F710 |
XMRA104S-D-3A810 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-D-3A810 |
XMRA104S-D-1C900 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-D-1C900 |
XMRA104S-F-3B000 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-F-3B000 |
XMRA104S-D-3E300 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-D-3E300 |
XMRA104S-F-7C810 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-F-7C810 |
XMRA104S-F-7A610 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | 1-201692-7 vs XMRA104S-F-7A610 |