-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CTR. FASTENER PLUG BLOCK-104
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9977
|
Newark | Ctr. Fastener Plug Block-104 |Amp Te Connectivity 1-201692-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3600 / $112.7700 | Buy Now |
DISTI #
1-201692-9-ND
|
DigiKey | CONN 104POS PNL MNT Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.4740 | Buy Now |
DISTI #
1-201692-9
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-201692-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2155 / $101.3440 | Buy Now |
DISTI #
571-1-201692-9
|
Mouser Electronics | Rack & Panel Connectors CTR. FASTENER PLUG BLOCK-104 RoHS: Compliant | 0 |
|
$104.5000 / $112.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$83.9700 | Buy Now |
DISTI #
AMP1-201692-9
|
Heilind Electronics | CTR. FASTENER PLUG BLOCK-104 | Americas - 0 in Stock |
|
$104.9546 / $108.1350 | Buy Now |
|
Onlinecomponents.com | CTR. FASTENER PLUG BLOCK-104 RoHS: Compliant | 0 |
|
$91.8000 / $118.9500 | Buy Now |
DISTI #
1-201692-9
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-201692-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2155 / $101.3440 | Buy Now |
DISTI #
1-201692-9
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-201692-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2155 / $101.3440 | Buy Now |
DISTI #
AMP1-201692-9
|
Interstate Connecting Components | CTR. FASTENER PLUG BLOCK-104 | 0 |
|
$104.9546 / $108.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-201692-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-201692-9
TE Connectivity
CTR. FASTENER PLUG BLOCK-104
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.13 inch | |
Body Depth | 2.83 inch | |
Body Length | 2.258 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |