Part Details for 1-2040444-1 by TE Connectivity
Overview of 1-2040444-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2040444-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9662
|
Newark | Connector Housing, Plug, 3Pos, 3.5Mm Rohs Compliant: Yes |Te Connectivity 1-2040444-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.4740 / $0.7490 | Buy Now |
DISTI #
A120335-ND
|
DigiKey | CONN PLUG HSG 3POS 3.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3029 In Stock |
|
$0.6746 / $1.1400 | Buy Now |
DISTI #
1-2040444-1
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 1-2040444-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Container: Bulk | 0 |
|
$0.3111 / $0.3512 | Buy Now |
DISTI #
571-1-2040444-1
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1500T TAB HSG 3PX F/H RoHS: Compliant | 5449 |
|
$0.3370 / $0.7400 | Buy Now |
|
Future Electronics | 3 Rectangular Connectors - Housings Plug Black 0.138 (3.50mm) RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.2960 | Buy Now |
DISTI #
AMP1-2040444-1
|
Heilind Electronics | DYNAMIC 1500T TAB HSG 3PX F/H | Americas - 0 in Stock |
|
$0.3002 / $0.3809 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1500T TAB HSG 3PX F/H RoHS: Compliant |
5200 In Stock |
|
$0.2794 / $0.3990 | Buy Now |
DISTI #
68462255
|
Verical | Conn Housing PL 3 POS 3.5mm Crimp ST Cable Mount Black Bag Min Qty: 400 Package Multiple: 400 Date Code: 2316 | Americas - 5200 |
|
$0.4553 / $0.5542 | Buy Now |
DISTI #
1-2040444-1
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 1-2040444-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Container: Bulk | 0 |
|
$0.3111 / $0.3512 | Buy Now |
DISTI #
AMP1-2040444-1
|
Interstate Connecting Components | DYNAMIC 1500T TAB HSG 3PX F/H | 0 |
|
$0.3002 / $0.3809 | Buy Now |
Part Details for 1-2040444-1
1-2040444-1 CAD Models
1-2040444-1 Part Data Attributes:
|
1-2040444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2040444-1
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |