-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2040516-5) DYNAMIC 1100D HDR ASSY V 10PX BLACK GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2040516-5-ND
|
DigiKey | DYNAMIC 1100D HDR ASSY V 10PX BL Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1804 In Stock |
|
$2.4740 / $2.8500 | Buy Now |
DISTI #
1-2040516-5
|
Avnet Americas | AMP1-2040516-5 - Rail/Tube (Alt: 1-2040516-5) RoHS: Compliant Min Qty: 1850 Package Multiple: 37 Container: Tube | 0 |
|
$1.9986 / $2.2565 | Buy Now |
DISTI #
571-1-2040516-5
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D HDR ASSY V 10PX BLK GOLD RoHS: Compliant | 1479 |
|
$2.1900 / $4.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1850 Package Multiple: 37 Container: Tube | 0Tube |
|
$1.9000 | Buy Now |
DISTI #
AMP1-2040516-5
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY V 10PX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1100D HDR ASSY V 10PX BLACK GOLD | 0 |
|
$2.0000 / $5.4700 | Buy Now |
DISTI #
1-2040516-5
|
Avnet Americas | AMP1-2040516-5 - Rail/Tube (Alt: 1-2040516-5) RoHS: Compliant Min Qty: 1850 Package Multiple: 37 Container: Tube | 0 |
|
$1.9986 / $2.2565 | Buy Now |
DISTI #
1-2040516-5
|
Avnet Americas | AMP1-2040516-5 - Rail/Tube (Alt: 1-2040516-5) RoHS: Compliant Min Qty: 1850 Package Multiple: 37 Container: Tube | 0 |
|
$1.9986 / $2.2565 | Buy Now |
DISTI #
1-2040516-5
|
Avnet Abacus | AMP1-2040516-5 (Alt: 1-2040516-5) RoHS: Compliant Min Qty: 1850 Package Multiple: 37 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
EnteerMall | Connectors Interconnects | 10108 |
|
$1.8251 / $1.9368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2040516-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2040516-5
TE Connectivity
(1-2040516-5) DYNAMIC 1100D HDR ASSY V 10PX BLACK GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.445 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2040516-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2040516-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-828190-0 | 2X 5P MOD2 ST-STECK | TE Connectivity | 1-2040516-5 vs 1-828190-0 |
1-828193-0 | 2X 5P MOD2 ST-STECK | TE Connectivity | 1-2040516-5 vs 1-828193-0 |