-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT #11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R9064
|
Newark | Cable Clamp Kit, Size 11, Circular Conn, Connector Shell Size:11, Cable Diameter Max:8.36Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Amp Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-206062-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2340 |
|
$11.4700 / $12.4800 | Buy Now |
DISTI #
13P0200
|
Newark | Cable Clamp Kit #11 |Amp Te Connectivity 1-206062-2 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 | Buy Now |
DISTI #
1-206062-2-ND
|
DigiKey | CONN BACKSH W/CLMP SZ11 5/8-24 Min Qty: 1 Lead time: 31 Weeks Container: Bag |
1964 In Stock |
|
$12.0683 / $17.0400 | Buy Now |
DISTI #
1-206062-2
|
Avnet Americas | Connector Accessories Clamp Straight Thermoplastic Individual - Bulk (Alt: 1-206062-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1359 |
|
$8.6740 | Buy Now |
DISTI #
63R9064
|
Avnet Americas | Connector Accessories Clamp Straight Thermoplastic Individual - Bulk (Alt: 63R9064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 76 Partner Stock |
|
$13.0200 / $13.9000 | Buy Now |
DISTI #
571-1-206062-2
|
Mouser Electronics | Standard Circular Connector CABLE CLAMP SHELL SIZE 11 RoHS: Compliant | 476 |
|
$11.0100 / $11.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Bag | 0Bag |
|
$10.3400 | Buy Now |
DISTI #
AMP1-206062-2
|
Heilind Electronics | CABLE CLAMP KIT 11 | Americas - 0 in Stock |
|
$12.9205 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP KIT #11 RoHS: Compliant |
2265 In Stock |
|
$10.4700 / $11.9900 | Buy Now |
DISTI #
1-206062-2
|
TTI | Standard Circular Connector CABLE CLAMP SHELL SIZE 11 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2207 In Stock |
|
$10.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206062-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206062-2
TE Connectivity
CABLE CLAMP KIT #11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMP KIT | |
Cable Entry-Max | 0.329 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 5/8-24 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |