-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE PIN HDR ASY,6P LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3266
|
Newark | Plug & Socket Connector, Header 6 Position 5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:6Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Metrimate Series, Connector Shroud:-Rohs Compliant: Yes |Amp Te Connectivity 1-207158-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$7.7600 / $9.6600 | Buy Now |
DISTI #
17AH9684
|
Newark | Connector, Plug, 6Pos, 5Mm, Pcb, Product Range:Metrimate Series, No. Of Contacts:6Contacts, Gender:Plug, Pitch Spacing:5Mm, Contact Termination Type:Through Hole, No. Of Rows:6 Row, Connector Mounting:Pcb Mount, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 1-207158-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2700 / $9.3700 | Buy Now |
DISTI #
A33285-ND
|
DigiKey | CONN HEADER VERT 6POS 5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
980 In Stock |
|
$7.3553 / $10.9800 | Buy Now |
DISTI #
1-207158-0
|
Avnet Americas | Conn Power PIN 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 1-207158-0) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$6.1381 / $7.3866 | Buy Now |
DISTI #
571-1-207158-0
|
Mouser Electronics | Headers & Wire Housings 6P PIN HEADER GOLD METRIMATE RoHS: Compliant | 650 |
|
$7.1400 / $8.8700 | Buy Now |
DISTI #
70287200
|
RS | 5mm 6 Way 3 Row Straight Through Hole Male Multiway Connector | TE Connectivity 1-207158-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7200 / $10.5700 | RFQ |
|
Future Electronics | METRIMATE PIN HDR ASY,6P LF RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Lead time: 29 Weeks Container: Box | 0Box |
|
$6.5400 | Buy Now |
DISTI #
AMP1-207158-0
|
Heilind Electronics | METRIMATE PIN HDR ASY,6P LF | Americas - 0 in Stock |
|
$7.6498 | Buy Now |
|
Onlinecomponents.com | METRIMATE PIN HDR ASY,6P LF RoHS: Compliant |
1090 In Stock |
|
$6.4500 / $9.4400 | Buy Now |
DISTI #
71245448
|
Verical | Conn Rectangular PIN 6 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2341 | Americas - 1090 |
|
$8.2667 / $12.2757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-207158-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207158-0
TE Connectivity
METRIMATE PIN HDR ASY,6P LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING CONNECTOR LOCK | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.5 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.695 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Shell Material | POLYAMIDE66 | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |