Part Details for 1-2083073-1 by TE Connectivity
Overview of 1-2083073-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-2083073-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0199
|
Newark | C/A Nector S Plug To Outlet Lv-2 Svt Whi |Amp Te Connectivity 1-2083073-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$4.4600 / $6.3000 | Buy Now |
DISTI #
27W3557
|
Newark | Cable Assembly, Hv3 Plug To Outlet, 2Ft, Connector Type A:Plug (Mini Hvl Hv-3), Connector Type B:Outlet (Mini Hvl Hv-3), Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:White, Cord Category:Svt Rohs Compliant: Yes |Amp Te Connectivity 1-2083073-1 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now |
DISTI #
A104269-ND
|
DigiKey | CABLE SVT PLUG TO OUTLET 2FT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
53 In Stock |
|
$3.2487 / $4.0200 | Buy Now |
DISTI #
1-2083073-1
|
Avnet Americas | Cable Assembly SVT 0.6m 18AWG 2 POS Power to 2 POS Power PL-PL Tube - Bulk (Alt: 1-2083073-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | C/A Nector S Plug to Outlet LV-2 SVT Whi RoHS: Compliant |
108 In Stock |
|
$4.2600 / $6.0400 | Buy Now |
DISTI #
16322664
|
Verical | Cable Assembly SVT 0.61m 18AWG Power to Power 2 to 2 POS PL-PL Package RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 78 |
|
$3.7200 | Buy Now |
DISTI #
51497818
|
Verical | Cable Assembly SVT 0.61m 18AWG Power to Power 2 to 2 POS PL-PL Package RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1231 | Americas - 25 |
|
$7.8544 | Buy Now |
DISTI #
TE Connectivity 1-2083073-1
|
PEI Genesis | Interconnection Device | 78 |
|
Buy Now | |
|
Master Electronics | C/A Nector S Plug to Outlet LV-2 SVT Whi RoHS: Compliant |
108 In Stock |
|
$4.2600 / $6.0400 | Buy Now |
Part Details for 1-2083073-1
1-2083073-1 CAD Models
1-2083073-1 Part Data Attributes:
|
1-2083073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2083073-1
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |