Part Details for 1-2083078-1 by TE Connectivity
Overview of 1-2083078-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1-2083078-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0203
|
Newark | Cable Assy Nector S Europlug To Male. Ul |Amp Te Connectivity 1-2083078-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $8.4900 | Buy Now |
DISTI #
TE Connectivity 1-2083078-1
|
PEI Genesis | Combination Line Connector | 0 |
|
Buy Now | |
DISTI #
1-2083078-1
|
Avnet Abacus | Cable Assembly SVT 2.438m 18AWG 6(2POS Power) PL (Alt: 1-2083078-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 1-2083078-1
1-2083078-1 CAD Models
1-2083078-1 Part Data Attributes
|
1-2083078-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2083078-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |