-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV OUTLET ASSY (PUTTY WHITE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0837
|
Newark | Connector, Power Entry, Receptacle, 15A, Product Range:-, Gender:Receptacle, Voltage Rating:-, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-208979-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$0.3750 | Buy Now |
DISTI #
1-208979-4-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 PANEL IDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2568 In Stock |
|
$1.4494 / $2.5200 | Buy Now |
DISTI #
1-208979-4
|
Avnet Americas | Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 1-208979-4) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3334 / $1.6046 | Buy Now |
DISTI #
86W0837
|
Avnet Americas | Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 86W0837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 57 Partner Stock |
|
$1.9000 / $2.3900 | Buy Now |
DISTI #
571-102089794
|
Mouser Electronics | AC Power Plugs & Receptacles CONV OUTLET ASSY WHITE RoHS: Compliant | 24 |
|
$1.4400 / $2.5200 | Buy Now |
DISTI #
V36:1790_11727406
|
Arrow Electronics | Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2320 | Americas - 25828 |
|
$1.3487 / $2.0606 | Buy Now |
DISTI #
70346377
|
RS | Power Connector, Receptacle, 15A, Panel Mount, 3-Position, Faston 250 Series | TE Connectivity 1-208979-4 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.3300 | Buy Now |
DISTI #
AMP1-208979-4
|
Heilind Electronics | CONV OUTLET ASSY (PUTTY WHITE) | Americas - 0 in Stock |
|
$1.3582 / $1.7121 | Buy Now |
|
Onlinecomponents.com | CONV OUTLET ASSY (PUTTY WHITE) RoHS: Compliant |
2080 In Stock |
|
$1.4100 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-208979-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208979-4
TE Connectivity
CONV OUTLET ASSY (PUTTY WHITE)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.06 inch | |
Body Depth | 1.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Terminal Pitch | 12.7 mm | |
Total Number of Contacts | 3 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-208979-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-208979-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-208979-3 | CONNECTOR, 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE Connectivity | 1-208979-4 vs 1-208979-3 |
208979-1 | CONNECTOR, 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE Connectivity | 1-208979-4 vs 208979-1 |
PD-L515R-B | Mains Power Connector, 15A, 125VAC, Female, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | 1-208979-4 vs PD-L515R-B |
PD-15-12 | Mains Power Connector, 15A, 125VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | Power Dynamics Inc | 1-208979-4 vs PD-15-12 |
208979-1 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | 1-208979-4 vs 208979-1 |
1-208979-3 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | 1-208979-4 vs 1-208979-3 |
208979-7 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, IDC, RECEPTACLE | TE's AMP | 1-208979-4 vs 208979-7 |
1-208979-5 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | 1-208979-4 vs 1-208979-5 |
PD-15-2 | Mains Power Connector, 15A, 125VAC, Female, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | 1-208979-4 vs PD-15-2 |
208979-9 | CONNECTOR, 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 1-208979-4 vs 208979-9 |