Part Details for 1-21000-5 by TE Connectivity
Overview of 1-21000-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-21000-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7315
|
Newark | Screw, cap, socket Head |Amp Te Connectivity 1-21000-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4730 | Buy Now |
DISTI #
3937-1-21000-5-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$0.6900 | Buy Now |
DISTI #
1-21000-5-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4166 | Buy Now |
DISTI #
1-21000-5
|
Avnet Americas | Connector Accessories Socket Head Cap Screw - Bulk (Alt: 1-21000-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days Container: Bulk | 196 Factory Stock |
|
$0.2950 / $0.3550 | Buy Now |
DISTI #
571-1-21000-5
|
Mouser Electronics | Bench Top Tools SCREWCAPSOCKET HEAD RoHS: Compliant | 0 |
|
$0.3470 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3050 | Buy Now |
DISTI #
AMP1-21000-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 196 Factory Stock |
|
$0.3365 / $0.4923 | Buy Now |
DISTI #
AMP1-21000-5
|
Interstate Connecting Components | 0 |
|
$0.3731 / $0.4717 | Buy Now | |
|
Powell Electronics | SCREW,CAP,SOCKET HEAD Min Qty: 100 | 129 |
|
$0.3800 | Buy Now |