-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2106431-2) Connector, SMT-IDC PASS THRU, 2 POS, 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4441
|
Newark | Lighting Conn 2 Position 20 Awg Smt Idc Feed Thru |Amp Te Connectivity 1-2106431-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5317 |
|
$0.8130 / $1.3000 | Buy Now |
DISTI #
A100366CT-ND
|
DigiKey | CONN WIRE IDC 2POS 20AWG SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6328 In Stock |
|
$0.5380 / $1.0300 | Buy Now |
DISTI #
1-2106431-2
|
Avnet Americas | Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape - Tape and Reel (Alt: 1-2106431-2) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$0.5336 / $0.6025 | Buy Now |
DISTI #
571-1-2106431-2
|
Mouser Electronics | Lighting Connectors 2 Position 20 AWG SMT IDC Feed Thru RoHS: Compliant | 171 |
|
$0.5380 / $1.0300 | Buy Now |
DISTI #
70088078
|
RS | Connector, Lighting, SMT-IDC Pass Thru, 2 POS, 20 AWG | TE Connectivity 1-2106431-2 RoHS: Compliant Min Qty: 4950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.2500 | RFQ |
|
Future Electronics | 2 Position Single Row 0.157 inch IDC Feed Through Wire to Board SMT Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks Container: Reel | 5850Reel |
|
$0.8000 / $0.8700 | Buy Now |
|
Future Electronics | 2 Position Single Row 0.157 inch IDC Feed Through Wire to Board SMT Connector RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 450 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.8000 / $0.8700 | Buy Now |
DISTI #
AMP1-2106431-2
|
Heilind Electronics | Connector SMT-IDC PASS THRU 2 POS 20 | Americas - 0 in Stock |
|
$0.5214 / $0.6423 | Buy Now |
|
Onlinecomponents.com | Connector, SMT-IDC PASS THRU, 2 POS, 20 RoHS: Compliant |
9955 In Stock |
|
$0.5510 / $0.9610 | Buy Now |
DISTI #
AMP1-2106431-2
|
Interstate Connecting Components | Connector SMT-IDC PASS THRU 2 POS 20 | 0 |
|
$0.5214 / $0.6423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2106431-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2106431-2
TE Connectivity
(1-2106431-2) Connector, SMT-IDC PASS THRU, 2 POS, 20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |