-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0223
|
Newark | Lighting Conn 4 Position 20 Awg Smt Idc Feed Thru |Amp Te Connectivity 1-2106431-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$0.9890 / $1.2900 | Buy Now |
DISTI #
78R8803
|
Newark | Wire-Board Connector, Receptacle, 4 Position, 4Mm, Product Range:Ssl Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1-2106431-4 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
A100368CT-ND
|
DigiKey | CONN WIRE IDC 4POS 20AWG SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3599 In Stock |
|
$0.6955 / $1.2400 | Buy Now |
DISTI #
1-2106431-4
|
Avnet Americas | Conn IDC SSL Connector F 4 POS 4mm Solder ST SMD Pocket Tape - Tape and Reel (Alt: 1-2106431-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$0.6900 / $0.7790 | Buy Now |
DISTI #
571-1-2106431-4
|
Mouser Electronics | Lighting Connectors 4 Position 20 AWG SMT IDC Feed Thru RoHS: Compliant | 426 |
|
$0.7300 / $1.5100 | Buy Now |
DISTI #
E02:0323_02371662
|
Arrow Electronics | Conn IDC SSL Connector F 4 POS 4mm Solder ST SMD Box RoHS: Compliant Min Qty: 3150 Package Multiple: 450 Lead time: 10 Weeks | Europe - 3150 |
|
$0.6329 / $0.6703 | Buy Now |
DISTI #
V99:2348_11725008
|
Arrow Electronics | Conn IDC SSL Connector F 4 POS 4mm Solder ST SMD Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1511 | Americas - 427 |
|
$0.1439 | Buy Now |
DISTI #
70289364
|
RS | SSL Series, Right Angle Smnt IDC Conn Socket, 4 Way, 1 Row, 4mm Pitch | TE Connectivity 1-2106431-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.2300 | RFQ |
|
Future Electronics | Solid State Lighting SMT-IDC PASS THRU, 4 POS, 20 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3600 Container: Box | 0Box |
|
$0.6750 | Buy Now |
|
Future Electronics | Solid State Lighting SMT-IDC PASS THRU, 4 POS, 20 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3600 Container: Box | 0Box |
|
$0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2106431-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2106431-4
TE Connectivity
Board Connector, 4 Contact(s), Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |