Part Details for 1-2119791-5 by TE Connectivity
Overview of 1-2119791-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2119791-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-1-2119791-5-ND
|
DigiKey | DEPRESSOR, WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.7800 | Buy Now |
DISTI #
1-2119791-5
|
Avnet Americas | Depressor for Ocean Side Feed Applicators - Bulk (Alt: 1-2119791-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$158.1200 / $190.2800 | Buy Now |
DISTI #
571-1-2119791-5
|
Mouser Electronics | Other Tools DEPRESSOR, WIRE | 0 |
|
$180.8800 / $200.9900 | Order Now |
DISTI #
73246039
|
RS | DEPRESSOR WIRE | TE Connectivity 1-2119791-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$190.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$163.4200 | Buy Now |
DISTI #
AMP1-2119791-5
|
Heilind Electronics | DEPRESSOR, WIRE | Americas - 0 in Stock |
|
$133.8235 / $171.6982 | Buy Now |
|
Onlinecomponents.com | Depressor Wire | Te Connectivity 1-2119791-5 RoHS: Compliant |
3 In Stock 1 Factory Stock |
|
$204.2400 / $211.4600 | Buy Now |
DISTI #
66979255
|
Verical | 1-2119791-5 Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 2 |
|
$258.5086 / $260.7398 | Buy Now |
DISTI #
1-2119791-5
|
Avnet Americas | Depressor for Ocean Side Feed Applicators - Bulk (Alt: 1-2119791-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$158.1200 / $190.2800 | Buy Now |
DISTI #
AMP1-2119791-5
|
Interstate Connecting Components | DEPRESSOR, WIRE | 0 |
|
$133.8235 / $171.6982 | Buy Now |