-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), IDC Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8990
|
Newark | Modular Conn/Ethernet Conn Variant14 Metal Plug |Amp Te Connectivity 1-2120864-1 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$55.6000 / $59.8600 | Buy Now |
DISTI #
06AC0774
|
Newark | Sealed Ethernet, Rj45, Plug, 8Pos, Cable, Modular Connector Type:Rj45 Wired Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2120864-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0100 / $61.3200 | Buy Now |
DISTI #
2266-1-2120864-1-ND
|
DigiKey | VARIANT 14, METAL PLUG, RJ45,CAT Min Qty: 1 Lead time: 27 Weeks Container: Tray MARKETPLACE PRODUCT |
18 In Stock |
|
$61.2500 / $63.6000 | Buy Now |
DISTI #
A124967-ND
|
DigiKey | VARIANT 14, METAL PLUG, RJ45,CAT Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
14 In Stock |
|
$53.4629 / $59.7800 | Buy Now |
DISTI #
1-2120864-1
|
Avnet Americas | Metal Coupler Plug RJ-45 CAT6A Single Port 8 POS ST - Trays (Alt: 1-2120864-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$49.1824 / $59.1856 | Buy Now |
DISTI #
571-1-2120864-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VARIANT14 METAL PLUG RJ45,CAT6A,8P RoHS: Compliant | 18 |
|
$53.4600 / $59.7800 | Buy Now |
|
Future Electronics | Industrial RJ45 Series 8 Position Shielded Cable Mount RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$56.9600 / $59.8000 | Buy Now |
DISTI #
AMP1-2120864-1
|
Heilind Electronics | VARIANT 14, METAL PLUG, RJ45 CAT6A,8POS. | Americas - 32 in Stock |
|
$61.2941 / $62.2090 | Buy Now |
|
Onlinecomponents.com | VARIANT 14, METAL PLUG, RJ45,CAT6A,8POS. RoHS: Compliant |
18 Partner Stock |
|
$52.9400 / $60.4200 | Buy Now |
DISTI #
26999326
|
Verical | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a Blister RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 18 |
|
$57.4400 / $59.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2120864-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2120864-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), IDC Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.13 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 128.74u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.02 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |