-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE IP67,SZ1,109,9P, IF SE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5310
|
Newark | D Sub Housing, De, Steel, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Te Size 20 205089-1 Pin Contacts Rohs Compliant: No |Te Connectivity 1-2157480-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A123739-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
91 In Stock |
|
$121.4470 / $132.3500 | Buy Now |
DISTI #
1-2157480-1
|
Avnet Americas | AMPLIMITE IP67,SZ1, 109, 9 POS,IFS,PLUG (Alt: 1-2157480-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 43 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
571-1-2157480-1
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE IP67,SZ1 109, 9 POS,IFS,PLUG RoHS: Not Compliant | 0 |
|
$112.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Container: Bag | 0Bag |
|
$98.8300 | Buy Now |
DISTI #
AMP1-2157480-1
|
Heilind Electronics | AMPLIMITE IP67,SZ1, 109, POS,IFS,PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE IP67,SZ1, 109, 9 POS,IFS,PLUG | 0 |
|
$94.4200 / $251.9900 | Buy Now |
DISTI #
1-2157480-1
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE IP67,SZ1 109, 9 POS,IFS,PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.6900 | Buy Now |
DISTI #
1-2157480-1
|
Avnet Americas | AMPLIMITE IP67,SZ1, 109, 9 POS,IFS,PLUG (Alt: 1-2157480-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 43 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
AMP1-2157480-1
|
Interstate Connecting Components | AMPLIMITE IP67,SZ1, 109, POS,IFS,PLUG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2157480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2157480-1
TE Connectivity
AMPLIMITE IP67,SZ1,109,9P, IF SE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 43 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | HOLE .115-.125 | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 9 |