-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 27 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176070-1
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
99X2015
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 6999 Partner Stock |
|
$0.2150 / $0.5240 | Buy Now |
|
Future Electronics | 3521 Series 27 Ohm 1% 2 W SMT Chip Resistor - 2512 (6432 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1720 / $0.1790 | Buy Now |
DISTI #
AMP1-2176070-1
|
Heilind Electronics | 3521 27R 1% 2W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3521 27R 1% 2W RoHS: Compliant |
12000 In Stock |
|
$0.1602 / $0.1826 | Buy Now |
DISTI #
1-2176070-1
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
99X2015
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 6999 Partner Stock |
|
$0.2150 / $0.5240 | Buy Now |
DISTI #
1-2176070-1
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
99X2015
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 6999 Partner Stock |
|
$0.2150 / $0.5240 | Buy Now |
DISTI #
AMP1-2176070-1
|
Interstate Connecting Components | 3521 27R 1% 2W | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176070-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176070-1
TE Connectivity
RES SMD 27 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |