-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 51 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176070-8
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 8000 |
|
$0.1613 / $0.1821 | Buy Now |
DISTI #
99X2051
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 6900 Partner Stock |
|
$0.2330 / $0.6930 | Buy Now |
|
Future Electronics | 3521 Series 2512 51 Ohm 2 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1450 / $0.1530 | Buy Now |
DISTI #
AMP1-2176070-8
|
Heilind Electronics | 3521 51R 1% 2W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMD Chip Resistor - 2512 [6432 Metric] - 51 ohm - 3521 Series - 250 V - 2 W. RoHS: Compliant |
38635 In Stock |
|
$0.1602 / $0.1826 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
1-2176070-8
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 8000 |
|
$0.1613 / $0.1821 | Buy Now |
DISTI #
99X2051
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 6900 Partner Stock |
|
$0.2330 / $0.6930 | Buy Now |
DISTI #
1-2176070-8
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 8000 |
|
$0.1613 / $0.1821 | Buy Now |
DISTI #
99X2051
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 6900 Partner Stock |
|
$0.2330 / $0.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176070-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176070-8
TE Connectivity
RES SMD 51 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity |