-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 330 OHM 5W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9946
|
Newark | Res, 330R, 5W, Axial, Wirewound, Resistance:330Ohm, Product Range:Simel Ep Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Neohm Te Connectivity 1-2176083-0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1770 / $0.3340 | Buy Now |
DISTI #
1-2176083-0
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge - Bulk (Alt: 1-2176083-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1357 / $0.1486 | Buy Now |
DISTI #
46AK9395
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge - Bulk (Alt: 46AK9395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 4989 Partner Stock |
|
$0.2420 / $0.6550 | Buy Now |
DISTI #
279-1-2176083-0
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 5W (S) 330R 5% | 1000 |
|
$0.1340 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.1346 | Buy Now |
DISTI #
AMP1-2176083-0
|
Heilind Electronics | EP 5W (S) 330R 5% | Americas - 0 in Stock |
|
$0.1584 / $0.1632 | Buy Now |
|
Onlinecomponents.com | EP 5W (S) 330R 5% RoHS: Compliant |
5000 In Stock |
|
$0.1342 / $0.1831 | Buy Now |
DISTI #
65003516
|
Verical | Res Wirewound 330 Ohm 5% 5W ±300ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$0.2119 / $0.2543 | Buy Now |
DISTI #
78811501
|
Verical | Res Wirewound 330 Ohm 5% 5W ±300ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2348 | Americas - 4500 |
|
$0.1230 / $0.1313 | Buy Now |
DISTI #
AMP1-2176083-0
|
Interstate Connecting Components | EP 5W (S) 330R 5% | 0 |
|
$0.1584 / $0.1632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176083-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176083-0
TE Connectivity
RES 330 OHM 5W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |