-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176349-2
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176349-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0589 | Buy Now |
DISTI #
AMP1-2176349-2
|
Heilind Electronics | CRGCQ 2512 82R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGCQ 2512 82R 1% RoHS: Compliant | 0 |
|
$0.0584 / $0.1224 | Buy Now |
DISTI #
1-2176349-2
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176349-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0624 | Buy Now |
DISTI #
CRGCQ2512F82R
|
TME | Resistor: thick film, SMD, 2512, 82Ω, 1W, ±1% Min Qty: 24000 | 0 |
|
$0.0760 | RFQ |
DISTI #
AMP1-2176349-2
|
Interstate Connecting Components | CRGCQ 2512 82R 1% | 0 |
|
Buy Now | |
DISTI #
000000000005731053
|
Sager | Thick Film Resistors - SMD CRGCQ 2512 82R 1% Min Qty: 24000 | 0 |
|
$0.0618 / $0.0687 | Buy Now |
DISTI #
1-2176349-2
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: 1-2176349-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 2512 82R 1% RoHS: Compliant | 0 |
|
$0.0584 / $0.1224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176349-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176349-2
TE Connectivity
Fixed Resistor, Thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |