Part Details for 1-2176576-5 by TE Connectivity
Overview of 1-2176576-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176576-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176576-5
|
Avnet Americas | SMD Current Sense Resistor, 1 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film - Tape and Reel (Alt: 1-2176576-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0322 / $0.0363 | Buy Now |
DISTI #
279-1-2176576-5
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2A 1R0 1% 1K RL RoHS: Compliant | 0 |
|
$0.0330 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
AMP1-2176576-5
|
Heilind Electronics | RLC73PD 2A 1R0 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73PD 2A 1R0 1% 1K RL | 0 |
|
$0.0276 / $0.0532 | Buy Now |
DISTI #
1-2176576-5
|
Avnet Americas | SMD Current Sense Resistor, 1 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film - Tape and Reel (Alt: 1-2176576-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0322 / $0.0363 | Buy Now |
DISTI #
1-2176576-5
|
Avnet Americas | SMD Current Sense Resistor, 1 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film - Tape and Reel (Alt: 1-2176576-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0322 / $0.0363 | Buy Now |
DISTI #
AMP1-2176576-5
|
Interstate Connecting Components | RLC73PD 2A 1R0 1% 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLC73PD 2A 1R0 1% 1K RL | 0 |
|
$0.0276 / $0.0532 | Buy Now |
Part Details for 1-2176576-5
1-2176576-5 CAD Models
1-2176576-5 Part Data Attributes
|
1-2176576-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176576-5
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 1% +/-Tol, 50ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |